PV2H640NN

Heilind Number:ESWPV2H640NN
Manufacturer:E-Switch
Manufacturer Number:PV2H640NN
ECAD Model:
3D Model

Description:

52-PV2H640NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2H640NN
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2H640NN
SKU:ESWPV2H640NN

Detailed Description

Introducing the PV2 Series Anti-Vandal Button Switch, a robust and reliable solution for industrial applications. Designed for durability, this panel-mount switch features an IP65 rating, ensuring protection against dust and water ingress. With a sleek round actuator and a panel cut-out diameter of 16mm, it offers a professional and seamless installation. The SPST contact configuration and Off-(On) switch function provide precise control, while the 2A rated amperage and 48VDC rated voltage make it ideal for various power applications. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to perform even in harsh environmental conditions. Trust in the PV2 Series for quality and performance in your push-button switch needs.