PV2H640SS

Heilind Number:ESWPV2H640SS
Manufacturer:E-Switch
Manufacturer Number:PV2H640SS
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2H640SS
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2H640SS
SKU:ESWPV2H640SS

Detailed Description

Introducing the PV2H640SS, an anti-vandal push button switch designed for durability and reliability. With a rugged construction and IP65 rating, this switch is resistant to tampering and ideal for use in demanding environments. Its panel mount, front-facing design ensures easy installation and accessibility. The 2A, 48VDC rated switch features a round actuator shape and SPST contact configuration, providing precise control. Operating within a wide temperature range of -20 to 55°C, it is suitable for various applications. The PV2H640SS is RoHS compliant, guaranteeing environmental responsibility. Upgrade your equipment with this high-quality, long-lasting switch, part of the PV2 series.