| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV2H640SSG |
| Series: | PV2 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | Screw |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 16 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV2H640SSG |
| SKU: | ESWPV2H640SSG |
PV2H640SSG
| Heilind Number: | ESWPV2H640SSG |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV2H640SSG |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV2H640SSG, a sleek and durable Anti-Vandal Panel Mount Button Switch that combines form and function effortlessly. With its IP65 rating, this switch is designed to withstand harsh environments while providing reliable performance. The round actuator shape adds a touch of modernity, perfect for various applications. Rated for 48VDC and featuring a single-pole, single-throw contact configuration, it ensures efficient functionality. The screw termination type guarantees easy installation, making it ideal for both professionals and DIY enthusiasts. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to last. Whether used in industrial settings or consumer electronics, the PV2H640SSG from the PV2 series is the perfect choice for those seeking quality and durability in their push-button switches.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

