PV2S24011

Heilind Number:ESWPV2S24011
Manufacturer:E-Switch
Manufacturer Number:PV2S24011
ECAD Model:
3D Model

Description:

52-PV2S24011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2S24011
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2S24011
SKU:ESWPV2S24011

Detailed Description

Introducing the PV2 Series Anti-Vandal Push Button Switch, designed for durability and reliability in demanding environments. With a sleek panel mount front, this switch features a rugged IP65 rating, ensuring protection against dust and water ingress. The domed button actuator provides a tactile feel, while the SPST contact configuration guarantees seamless operation. Rated for 2 A at 48 VDC, this switch is suitable for a variety of applications. Its solder termination type and circular 16 mm panel cut-out diameter make installation easy. Operating efficiently in temperatures ranging from -20 to 55 °C, the PV2 switch is ideal for use in diverse settings. Upgrade to the PV2 for a high-performance, RoHS-compliant solution in push button switching.