PV2S240SS

Heilind Number:ESWPV2S240SS
Manufacturer:E-Switch
Manufacturer Number:PV2S240SS
ECAD Model:
3D Model

Description:

PV2S240SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2S240SS
Series:PV2
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Domed)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV2S240SS
SKU:ESWPV2S240SS

Detailed Description

Introducing the PV2S240SS, a robust and reliable anti-vandal push button switch designed for demanding environments. With a sleek panel mount front, this switch ensures secure installation. Featuring a durable domed button actuator, it offers a satisfying tactile response. Rated for 2A at 48VDC, it guarantees efficient performance. The IP65 rating certifies its resistance to dust and water ingress, making it ideal for outdoor or industrial use. Its SPST contact configuration ensures reliable operation. With a panel cut-out diameter of 16mm, it's easy to integrate into control panels. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to withstand harsh conditions. Trust the PV2S240SS for high-quality switching in various applications.