PV2S64011-M01

Heilind Number:ESWPV2S64011-M01
Manufacturer:E-Switch
Manufacturer Number:PV2S64011-M01
ECAD Model:
3D Model

Description:

52-PV2S64011M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2S64011-M01
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2S64011M01
SKU:ESWPV2S64011-M01

Detailed Description

Introducing the PV2S64011-M01, a meticulously engineered Anti-Vandal Push Button Switch designed for superior performance in demanding environments. With a robust IP65 rating, this switch ensures reliable operation even in harsh conditions, making it ideal for outdoor or industrial applications. The sleek panel mount design with a front actuator type button exudes modernity and functionality. Boasting a rated voltage of 48VDC and an amperage of 2A, it guarantees efficient power transmission. The SPST contact configuration and Off-(On) switch function provide precise control. Featuring a durable round domed actuator shape and a secure screw termination type, this switch offers both tactile feedback and easy installation. With a wide operating temperature range of -20 to 55°C, it is built to withstand fluctuating environmental conditions. The circular 16mm panel cut-out diameter ensures a perfect fit. Elevate your equipment with the PV2 series Push Button Switch, where reliability meets innovation.