PV2S64011

Heilind Number:ESWPV2S64011
Manufacturer:E-Switch
Manufacturer Number:PV2S64011
ECAD Model:
3D Model

Description:

52-PV2S64011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2S64011
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2S64011
SKU:ESWPV2S64011

Detailed Description

Introducing the PV2S64011, a high-performance Anti-Vandal Push Button Switch perfect for applications requiring secure and reliable operation. With a sleek Panel Mount design and IP65 rating, this switch ensures durability and protection against dust and water ingress. The round Button Actuator features a domed shape for comfortable and intuitive use. Operating at a rated voltage of 48 VDC and a current of 2A, it guarantees efficient performance. The SPST contact configuration and Off-(On) switch function offer simple and straightforward control. With a panel cut-out diameter of 16mm, installation is quick and easy. Designed for versatility, this switch is suitable for a wide range of industrial and commercial settings. Experience peace of mind with its RoHS compliance and operating temperature range of -20 to 55°C. Choose the PV2S64011 for quality, durability, and performance in every push.