PV2S640BB-M01

Heilind Number:ESWPV2S640BB-M01
Manufacturer:E-Switch
Manufacturer Number:PV2S640BB-M01
ECAD Model:
3D Model

Description:

52-PV2S640BBM01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2S640BB-M01
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2S640BBM01
SKU:ESWPV2S640BB-M01

Detailed Description

Introducing the PV2S640BB-M01, a high-performance Anti-Vandal Push Button Switch designed for rugged environments. With a robust IP65 rating, this switch ensures reliable operation even in harsh conditions. The sleek Panel Mount design with a domed Button actuator offers a sophisticated touch to any control panel. Rated for 2A at 48VDC, it’s perfect for various applications. Featuring a screw termination type and SPST contact configuration, installation is a breeze. The 16mm circular panel cut-out diameter makes it easy to integrate. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to withstand extreme climates. Elevate your control systems with the PV2S640BB-M01, where durability meets functionality.