PV2S640BB

Heilind Number:ESWPV2S640BB
Manufacturer:E-Switch
Manufacturer Number:PV2S640BB
ECAD Model:
3D Model

Description:

52-PV2S640BB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2S640BB
Series:PV2
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Domed)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Screw
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV2S640BB
SKU:ESWPV2S640BB

Detailed Description

Introducing the PV2S640BB, a sleek and durable Anti-Vandal Push Button Switch designed for high-performance applications. With a rugged IP65-rated construction, this switch ensures reliable operation even in demanding environments. The Panel Mount, Front installation type makes it ideal for user-friendly access. Featuring a Button (Domed) actuator with a Round shape, the PV2S640BB offers a comfortable and intuitive user experience. Its SPST contact configuration and Off-(On) switch function provide precise control. Rated for 2A at 48VDC, this switch is suitable for a wide range of electronic devices. The Circular 16mm panel cut-out diameter allows for easy installation. Whether used in industrial machinery, automotive systems, or consumer electronics, the PV2S640BB guarantees long-lasting performance. With RoHS compliance and an operating temperature range of -20 to 55°C, it meets international standards for environmental responsibility and reliability. Upgrade your control panel with the PV2 series Push Button Switch and experience seamless operation like never before.