PV2S640BBG-M01

Heilind Number:ESWPV2S640BBG-M01
Manufacturer:E-Switch
Manufacturer Number:PV2S640BBG-M01
ECAD Model:
3D Model

Description:

52-PV2S640BBGM01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2S640BBG-M01
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2S640BBGM01
SKU:ESWPV2S640BBG-M01

Detailed Description

Introducing the PV2S640BBG-M01, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability in various applications. With a sleek Panel Mount Front design and IP65 rating, this switch ensures protection against dust and water ingress, making it ideal for both indoor and outdoor use. The Button (Domed) actuator with a Round shape offers a comfortable and intuitive user experience. Operating at a rated voltage of 48 VDC and an amperage of 2A, this switch is suitable for a wide range of electronic devices. Its SPST contact configuration and Off-(On) switch function provide simple and efficient operation. Featuring a screw termination type and a panel cut-out diameter of 16mm, installation is quick and easy. The PV2S640BBG-M01 is RoHS compliant and has an operating temperature range of -20 to 55°C, ensuring environmental responsibility and performance in various conditions. Perfect for industrial, automotive, and consumer electronics applications, this Push Button Switch, part of the PV2 series, guarantees quality and longevity. Elevate your control systems with the PV2S640BBG-M01.