PV2S640GG

Heilind Number:ESWPV2S640GG
Manufacturer:E-Switch
Manufacturer Number:PV2S640GG
ECAD Model:
3D Model

Description:

52-PV2S640GG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2S640GG
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2S640GG
SKU:ESWPV2S640GG

Detailed Description

Introducing the PV2S640GG, a sleek and durable Anti-Vandal Push Button Switch designed for reliable performance in demanding environments. With a robust construction and IP65 rating, this switch is resistant to water and dust, making it ideal for outdoor and industrial applications. The Panel Mount design ensures easy installation on any surface, while the round Button (Domed) actuator offers a tactile response and enhanced user experience. Operating at a rated voltage of 48 VDC and a current capacity of 2 A, this switch is suitable for a wide range of electronic devices. Its SPST contact configuration provides a simple Off-(On) switch function, and the screw termination type guarantees secure connections. The PV2S640GG is not only functional but also stylish, featuring a panel cut-out diameter of 16 mm and a sleek silver finish. With an operating temperature range of -20 to 55 °C, it performs reliably even in extreme conditions. Elevate your equipment with this high-quality PV2 series Push Button Switch, a versatile and dependable component for various industrial and commercial applications.