PV2S640NN

Heilind Number:ESWPV2S640NN
Manufacturer:E-Switch
Manufacturer Number:PV2S640NN
ECAD Model:
3D Model

Description:

PV2 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2S640NN
Series:PV2
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV2S640NN
SKU:ESWPV2S640NN

Detailed Description

Introducing the PV2 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for industrial applications. With a sleek round design and a domed button actuator, this panel mount switch offers both durability and ease of use. Rated for 2A at 48VDC, it ensures efficient power control. Featuring IP65 ingress protection, it is suitable for use in harsh environments. The SPST contact configuration guarantees reliable performance. With a panel cut-out diameter of 16mm, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -20 to 55°C, the PV2 Series is a versatile choice for various applications. Trust in its quality and performance for your control needs.