PV2S640SS

Heilind Number:ESWPV2S640SS
Manufacturer:E-Switch
Manufacturer Number:PV2S640SS
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV2S640SS
Series:PV2
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Domed)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Screw
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV2S640SS
SKU:ESWPV2S640SS

Detailed Description

Introducing the PV2S640SS, a sleek and robust Anti-Vandal Push Button Switch designed for durability and security. With its RoHS compliance and IP65 rating, this switch ensures high performance even in harsh environments. The Panel Mount, Front configuration allows for easy installation, while the Button (Domed) actuator offers a tactile and responsive user experience. Operating at a rated voltage of 48 VDC and an amperage of 2 A, this switch is suitable for various applications. Its SPST contact configuration guarantees reliable operation, while the Off-(On) switch function provides intuitive control. The 16mm circular panel cut-out diameter and screw termination type simplify setup. From industrial machinery to outdoor kiosks, the PV2S640SS is the perfect choice for demanding environments.