PV3F2B011-314

Heilind Number:ESWPV3F2B011-314
Manufacturer:E-Switch
Manufacturer Number:PV3F2B011-314
ECAD Model:
3D Model

Description:

52-PV3F2B011314

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B011-314
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2B011314
SKU:ESWPV3F2B011-314

Detailed Description

Enhance your control panel with the PV3F2B011-314, a sleek and durable Anti-Vandal Push Button Switch from the PV3 series. Designed for premium performance, this switch boasts a robust construction and IP40 rating, ensuring reliability in diverse environments. Featuring a 2A rated current and SPDT contact configuration, it offers precise functionality. The flush Button actuator, illuminated by a 12VDC Ring, adds a touch of sophistication while providing visibility in low-light conditions. With a 48VDC rated voltage and solder termination, this switch is ideal for various applications. Panel mounting with a 16mm circular cut-out, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -20 to 55°C, it is a versatile choice for industrial use. Elevate your control system with this high-quality Panel Mount Anti-Vandal Switch.