PV3F2B011-333

Heilind Number:ESWPV3F2B011-333
Manufacturer:E-Switch
Manufacturer Number:PV3F2B011-333
ECAD Model:
3D Model

Description:

52-PV3F2B011333

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B011-333
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV3F2B011333
SKU:ESWPV3F2B011-333

Detailed Description

Introducing the PV3F2B011-333, a sleek and ultra-durable Anti-Vandal Push Button Switch from the PV3 series. Engineered for performance and reliability, this switch is RoHS compliant, ensuring environmental sustainability. With an amperage rating of 2A and a rugged IP40 rating, it's suitable for a wide range of applications. Featuring a Panel Mount, Front design, and a flush Button actuator, it guarantees seamless integration and operation. The SPDT contact configuration and On-(On) switch function provide versatile control options. Crafted for longevity, it operates flawlessly in temperatures ranging from -20 to 55°C. The built-in illuminated Ring, powered by 6VDC, not only enhances visibility but also adds a touch of sophistication. With a panel cut-out diameter of 16mm, installation is a breeze. Ideal for use in various industries, this Push Button Switch is a reliable and efficient choice for your control needs. Elevate your equipment with the PV3F2B011-333.