PV3F2B011-343

Heilind Number:ESWPV3F2B011-343
Manufacturer:E-Switch
Manufacturer Number:PV3F2B011-343
ECAD Model:
3D Model

Description:

52-PV3F2B011343

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B011-343
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV3F2B011343
SKU:ESWPV3F2B011-343

Detailed Description

Introducing the PV3F2B011-343, a premium Anti-Vandal Push Button Switch from the PV3 series. Engineered for durability and reliability, this panel mount switch is designed for seamless integration into your electronic applications. Featuring a sleek round actuator shape with a flush button, it exudes a modern aesthetic while offering a tactile feedback. With an IP40 rating, it ensures protection against dust and solid objects, making it ideal for various environments. The SPDT contact configuration guarantees versatile functionality, while the 2A rated amperage and 48VDC voltage make it suitable for low-power control circuits. Its solder termination type and panel cut-out diameter of 16mm facilitate easy installation. The switch also boasts ring illumination with a 6VDC voltage, adding a visual indicator of its status. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for applications that demand performance under challenging conditions. Elevate your control system with the PV3F2B011-343 Push Button Switch.