PV3F2B011-344

Heilind Number:ESWPV3F2B011-344
Manufacturer:E-Switch
Manufacturer Number:PV3F2B011-344
ECAD Model:
3D Model

Description:

52-PV3F2B011344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B011-344
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2B011344
SKU:ESWPV3F2B011-344

Detailed Description

Introducing the PV3F2B011-344, a high-performance anti-vandal push button switch designed for reliability and security. With a sleek round actuator shape and a durable IP40 rating, this switch is perfect for applications where protection against tampering is essential. The flush button design provides a seamless look when mounted on panels, ensuring a professional finish. Boasting a 2A amperage and SPDT contact configuration, it offers efficient and versatile functionality. Operating at 48VDC, this switch is suitable for a range of electronic systems. Its solder termination type guarantees secure connections, while the -20 to 55°C operating temperature range ensures reliability in various environments. The included ring illumination, powered at 12VDC, not only enhances visibility but also adds a touch of style. Ideal for industrial, commercial, and security applications, the PV3F2B011-344 is a top choice for demanding projects. Welcome to the future of push button switches.