PV3F2B011G-304

Heilind Number:ESWPV3F2B011G-304
Manufacturer:E-Switch
Manufacturer Number:PV3F2B011G-304
ECAD Model:
3D Model

Description:

PV3F2B011G-304

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B011G-304
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2B011G304
SKU:ESWPV3F2B011G-304

Detailed Description

Introducing the PV3F2B011G-304, a high-performance Anti-Vandal Push Button Switch designed for durability and reliability. This ROHS-compliant switch, part of the PV3 series, boasts a sleek Panel Mount installation with a Front-facing actuator, making it perfect for various applications. Operating at a rated voltage of 48VDC and with an amperage of 2A, it ensures efficient performance. The SPDT contact configuration guarantees versatile functionality, while the On-(On) switch function offers convenience. Its IP40 rating and operating temperature range of -20 to 55°C make it suitable for diverse environments. Featuring a Round Flush Button actuator with Ring illumination at 12VDC, it not only provides tactile feedback but also enhances visibility. With a panel cut-out diameter of 16mm, this switch combines practicality with a modern design aesthetic, ideal for use in control panels, industrial equipment, and more. Elevate your user interface experience with the PV3F2B011G-304 Push Button Switch.