PV3F2B0BB-205

Heilind Number:ESWPV3F2B0BB-205
Manufacturer:E-Switch
Manufacturer Number:PV3F2B0BB-205
ECAD Model:
3D Model

Description:

52-PV3F2B0BB205

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B0BB-205
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Dot
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV3F2B0BB205
SKU:ESWPV3F2B0BB-205

Detailed Description

Introducing the PV3 Series Anti-Vandal Push Button Switch, the embodiment of durability and efficiency. With a sleek panel mount design and a robust IP40 rating, this switch is perfect for applications that demand reliability in challenging environments. The round flush button actuator provides a satisfying tactile feedback, while the SPDT contact configuration ensures versatile functionality. Operating at a rated voltage of 48VDC and an amperage of 2A, it delivers consistent performance. The illuminated dot, powered by 24VDC, adds a touch of sophistication while aiding visibility. Whether it's for industrial machinery, security systems, or automotive controls, this switch is a dependable choice. Upgrade your control panel with the PV3F2B0BB-205 and experience seamless operation even in the harshest conditions.