PV3F2B0BB-235

Heilind Number:ESWPV3F2B0BB-235
Manufacturer:E-Switch
Manufacturer Number:PV3F2B0BB-235
ECAD Model:
3D Model

Description:

52-PV3F2B0BB235

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B0BB-235
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Dot
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV3F2B0BB235
SKU:ESWPV3F2B0BB-235

Detailed Description

Introducing the PV3 Series Anti-Vandal Button Switch, a sleek and durable panel mount solution designed for seamless integration into your devices. With a flush button actuator and a robust SPDT contact configuration, this switch ensures reliable performance in demanding environments. Rated for 2A at 48VDC, it offers versatility in various applications, while its IP40 rating guarantees protection against dust and debris. The round illuminated design, powered by 24VDC, not only enhances visibility but also adds a touch of sophistication. Perfect for industrial control panels, security systems, and more, the PV3 Switch combines functionality with style, making it a must-have component for your projects. Upgrade to the PV3 for superior quality and performance.