PV3F2B0BB-241

Heilind Number:ESWPV3F2B0BB-241
Manufacturer:E-Switch
Manufacturer Number:PV3F2B0BB-241
ECAD Model:
3D Model

Description:

PV3F2B0BB-241

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B0BB-241
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Dot
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3F2B0BB241
SKU:ESWPV3F2B0BB-241

Detailed Description

Introducing the PV3F2B0BB-241, a sleek and reliable Anti-Vandal Push Button Switch from our PV3 series. This durable switch, with a front panel mount design, boasts a robust construction meeting RoHS compliance standards. Its flush button actuator, designed for seamless operation, offers a tactile feel perfect for various applications. Operating at a rated voltage of 48VDC and a current of 2A, this SPDT switch ensures efficient performance. The round actuator shape, illuminated with a dot for enhanced visibility, adds a touch of sophistication to any panel. With a solder termination type and a panel cut-out diameter of 16mm, installation is a breeze. Whether you're in the automotive, industrial, or consumer electronics industry, this IP40-rated switch guarantees reliable operation in temperatures ranging from -20 to 55°C. Elevate your control panel with the PV3F2B0BB-241, where quality meets functionality seamlessly.