PV3F2B0BB-343

Heilind Number:ESWPV3F2B0BB-343
Manufacturer:E-Switch
Manufacturer Number:PV3F2B0BB-343
ECAD Model:
3D Model

Description:

52-PV3F2B0BB343

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B0BB-343
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV3F2B0BB343
SKU:ESWPV3F2B0BB-343

Detailed Description

Introducing the PV3 Anti-Vandal Push Button Switch, a robust and versatile solution for your panel-mounting needs. With a sleek round actuator design and IP40 ingress protection, this switch combines durability with style. Rated for 2A at 48VDC, it ensures reliable performance in various applications. Featuring a SPDT contact configuration and On-(On) switch function, it offers flexibility in usage. The solder termination type guarantees secure connections. Its 16mm circular panel cut-out diameter makes installation effortless. The integrated ring illumination, powered by 6VDC, not only enhances visibility but also adds a touch of sophistication to any panel. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is designed for durability. Whether for industrial control panels or consumer electronics, the PV3 is the perfect choice. Elevate your switch game with the PV3 Anti-Vandal Push Button.