PV3F2B0BB

Heilind Number:ESWPV3F2B0BB
Manufacturer:E-Switch
Manufacturer Number:PV3F2B0BB
ECAD Model:
3D Model

Description:

52-PV3F2B0BB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B0BB
Series:PV3
Amperage:2 A
IP Rating:IP40
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV3F2B0BB
SKU:ESWPV3F2B0BB

Detailed Description

Introducing the PV3F2B0BB, a sleek and durable Anti-Vandal Push Button Switch designed for high-performance applications. With a robust construction and RoHS compliance, this switch guarantees reliability while meeting environmental standards. The Panel Mount, Front installation ensures seamless integration into control panels or devices. Featuring a round Flush Button actuator and a SPDT contact configuration, it offers precise operation and versatility. Rated for 2A at 48VDC, it's suitable for various power control tasks. The IP40 rating protects against dust and debris, while the operating temperature range of -20 to 55°C ensures functionality in diverse environments. Ideal for industrial, commercial, and security systems, the PV3F2B0BB is the perfect choice for demanding applications. Elevate your control setup with this high-quality Push Button Switch from the PV3 series.