PV3F2B0NN

Heilind Number:ESWPV3F2B0NN
Manufacturer:E-Switch
Manufacturer Number:PV3F2B0NN
ECAD Model:
3D Model

Description:

52-PV3F2B0NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B0NN
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV3F2B0NN
SKU:ESWPV3F2B0NN

Detailed Description

Introducing the PV3 Series Anti-Vandal Push Button Switch, designed for durability and reliability in high-demand environments. With a sleek Panel Mount, Front installation, this switch features a flush Button actuator, offering a seamless and modern look. Rated for 2A at 48VDC, it ensures efficient power control. Meeting IP40 standards, it provides protection against dust and small objects. The SPDT contact configuration guarantees versatile functionality. Operating smoothly in temperatures ranging from -20 to 55 °C, this switch is suitable for a wide range of applications. Its Circular 16mm panel cut-out diameter makes installation a breeze. Trust in the PV3 for secure and responsive switching solutions.