PV3F2B0SS-301

Heilind Number:ESWPV3F2B0SS-301
Manufacturer:E-Switch
Manufacturer Number:PV3F2B0SS-301
ECAD Model:
3D Model

Description:

52-PV3F2B0SS301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B0SS-301
Series:PV3
Amperage:2 A
IP Rating:IP40
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Illumination:Ring
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3F2B0SS301
SKU:ESWPV3F2B0SS-301

Detailed Description

Introducing the PV3F2B0SS-301 Anti-Vandal Push Button Switch from the PV3 series, designed for reliable performance in demanding environments. This sleek and durable switch features a flush button actuator, perfect for applications where ruggedness and security are paramount. With a high amperage rating of 2A and a contact configuration of SPDT, it ensures seamless connectivity. The IP40 rating guarantees protection against dust and accidental contact, while the solder termination type offers easy installation. Its round, illuminated design with a 2.8 VDC ring adds a touch of sophistication to any panel, making it ideal for use in a variety of settings. Whether you need a dependable switch for industrial machinery or security systems, the PV3F2B0SS-301 is the perfect choice. Upgrade your setup with this premium panel mount switch, built to withstand the test of time.