PV3F2B0SS-311

Heilind Number:ESWPV3F2B0SS-311
Manufacturer:E-Switch
Manufacturer Number:PV3F2B0SS-311
ECAD Model:
3D Model

Description:

52-PV3F2B0SS311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B0SS-311
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV3F2B0SS311
SKU:ESWPV3F2B0SS-311

Detailed Description

Introducing the PV3F2B0SS-311, a high-quality Anti-Vandal Push Button Switch designed for durability and reliability in industrial applications. With a sleek Panel Mount Front design, this switch is perfect for integration into control panels, machinery, and electronic devices. Featuring a sturdy Button (Flush) actuator with a Round shape and Ring illumination, it offers both tactile feedback and visual indication of operation. The SPDT contact configuration ensures versatile functionality, while the 48 VDC rated voltage and 2 A amperage make it suitable for a wide range of power requirements. With RoHS compliance and an IP40 rating for dust protection, this switch is built to withstand tough environments. Its solder termination type and 16 mm circular panel cut-out diameter facilitate easy installation. Whether you need a reliable switch for your industrial equipment or control systems, the PV3F2B0SS-311 is the perfect choice. Elevate your operations with this premium quality Push Button Switch from the PV3 series.