PV3F2B0SS-324

Heilind Number:ESWPV3F2B0SS-324
Manufacturer:E-Switch
Manufacturer Number:PV3F2B0SS-324
ECAD Model:
3D Model

Description:

PV3F2B0SS-324

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B0SS-324
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2B0SS324
SKU:ESWPV3F2B0SS-324

Detailed Description

Introducing the PV3 Series Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. RoHS compliant and featuring a robust construction, this switch is built to last. With a 2A rated amperage and 48VDC rated voltage, it offers reliable performance in various applications. The flush button actuator, with its round shape and ring illumination, not only adds a touch of sophistication but also ensures easy visibility in dimly lit environments. Perfect for panel mount installation with a 16mm circular cut-out, its IP40 rating guarantees protection against dust and small objects. Whether in industrial, commercial, or public settings, this switch delivers seamless operation. Upgrade your control system with the PV3 Series Anti-Vandal Push Button Switch and experience efficiency at your fingertips.