PV3F2B0SS-334

Heilind Number:ESWPV3F2B0SS-334
Manufacturer:E-Switch
Manufacturer Number:PV3F2B0SS-334
ECAD Model:
3D Model

Description:

ESWPV3F2B0SS-334

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B0SS-334
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2B0SS334
SKU:ESWPV3F2B0SS-334

Detailed Description

Introducing the PV3F2B0SS-334, a cutting-edge anti-vandal push button switch designed for optimal performance. Featuring RoHS compliance and a sturdy panel mount front, this switch is perfect for industrial applications. With a sleek round actuator shape and bright illuminated ring, it not only offers functionality but also adds a touch of modernity to any panel. The SPDT contact configuration ensures reliable operation, while the 2A amperage and 48VDC rated voltage make it suitable for various power requirements. Its durable construction and IP40 rating guarantee longevity, even in challenging environments. Ideal for use in control panels, machinery, and more, this PV3 series switch is a must-have for those seeking quality and innovation in their equipment. Unleash its potential today and experience seamless control like never before.