PV3F2B0SS-341

Heilind Number:ESWPV3F2B0SS-341
Manufacturer:E-Switch
Manufacturer Number:PV3F2B0SS-341
ECAD Model:
3D Model

Description:

52-PV3F2B0SS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B0SS-341
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3F2B0SS341
SKU:ESWPV3F2B0SS-341

Detailed Description

Introducing the PV3F2B0SS-341, a high-performance Anti-Vandal Push Button Switch designed for reliable operation in demanding environments. With its rugged construction and RoHS compliance, this switch offers durability and environmental responsibility in one sleek package. The 2A amperage rating and SPDT contact configuration ensure optimal performance, while the IP40 rating guarantees protection against dust and debris. Featuring a flush-mounted round button actuator and ring illumination with a 2.8VDC voltage, this switch is both visually striking and easy to operate. Ideal for panel mount applications with a 16mm circular cut-out diameter, it suits a variety of industrial and commercial settings. From security systems to machinery controls, the PV3F2B0SS-341 is the perfect choice for users seeking a combination of functionality and style in their switches. Elevate your equipment with this premium-grade component and experience performance that's truly illuminating.