PV3F2B0SS-343

Heilind Number:ESWPV3F2B0SS-343
Manufacturer:E-Switch
Manufacturer Number:PV3F2B0SS-343
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B0SS-343
Series:PV3
Amperage:2 A
IP Rating:IP40
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Illumination:Ring
Illumination Voltage:6 VDC
Part Aliases:52-PV3F2B0SS343
SKU:ESWPV3F2B0SS-343

Detailed Description

Introducing the PV3F2B0SS-343 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. This RoHS-compliant switch is designed for durability, featuring a robust construction that resists tampering and vandalism. With a 2A amperage rating and SPDT contact configuration, it offers high performance and versatility. The IP40 rating ensures protection against dust and debris, making it suitable for a wide range of applications. Its panel mount, front-facing design and 16mm circular panel cut-out diameter allow for easy installation. The flush round button actuator provides a sleek and professional appearance, while the ring illumination with a 6VDC voltage adds a visually appealing touch. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is ideal for use in industrial, commercial, and outdoor settings. Trust in the PV3 series for quality and reliability in your control panel or equipment.