PV3F2B0SS-344

Heilind Number:ESWPV3F2B0SS-344
Manufacturer:E-Switch
Manufacturer Number:PV3F2B0SS-344
ECAD Model:
3D Model

Description:

52-PV3F2B0SS344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2B0SS-344
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2B0SS344
SKU:ESWPV3F2B0SS-344

Detailed Description

Introducing the PV3F2B0SS-344, a sleek and reliable Anti-Vandal Push Button Switch perfect for high-traffic environments. With a durable Panel Mount design, this switch ensures secure installation on any surface. Featuring an IP40 rating, it offers protection against dust and water ingress, making it ideal for both indoor and outdoor use. The round Flush Button actuator provides a smooth and responsive touch experience. Rated for 48VDC, with an amperage of 2A, this switch guarantees efficient and safe operation. Its SPDT contact configuration offers versatile functionality, while the solder termination type ensures easy and secure connections. The built-in 12VDC Ring illumination not only adds a stylish flair but also enhances visibility in dimly lit spaces. Whether for commercial or industrial applications, the PV3F2B0SS-344 is the perfect choice for dependable and stylish push-button control.