PV3F2BOBB-344

Heilind Number:ESWPV3F2BOBB-344
Manufacturer:E-Switch
Manufacturer Number:PV3F2BOBB-344
ECAD Model:
3D Model

Description:

52-PV3F2B0BB344

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2BOBB-344
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2B0BB344
SKU:ESWPV3F2BOBB-344

Detailed Description

Introducing the PV3F2BOBB-344, a cutting-edge Anti-Vandal Push Button Switch designed for reliability and performance in demanding environments. This durable switch, part of the PV3 series, boasts RoHS compliance and a rugged IP40 rating for enhanced durability. With a 2A rated amperage and 48VDC, it ensures efficient power handling. The sleek panel mount, front-facing design with a flush round button actuator offers a seamless user experience. Featuring SPDT contact configuration and solder termination, it guarantees secure connectivity. Its operating temperature range of -20 to 55 °C makes it ideal for various applications. The integrated ring illumination, powered by 12VDC, not only enhances visibility but also adds a touch of sophistication. Perfect for industrial, automotive, and aerospace use, this Push Button Switch is a reliable choice for your control panel needs. Elevate your systems with the PV3F2BOBB-344.