PV3F2H011-304

Heilind Number:ESWPV3F2H011-304
Manufacturer:E-Switch
Manufacturer Number:PV3F2H011-304
ECAD Model:
3D Model

Description:

52-PV3F2H011304

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H011-304
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2H011304
SKU:ESWPV3F2H011-304

Detailed Description

Introducing the PV3F2H011-304, a sleek and durable Anti-Vandal Push Button Switch designed for reliable performance in demanding environments. With a robust Panel Mount Front and an IP40 rating, this switch is built to withstand tough conditions. The Button (Flush) actuator, featuring a Round shape and illuminated Ring, not only offers intuitive operation but also adds a touch of sophistication. Boasting a DPDT contact configuration and a rated voltage of 48 VDC, it ensures efficient power control. The switch's solder termination type and easy installation through a 16 mm circular panel cut-out make it ideal for various applications. Whether used in industrial machinery or public kiosks, this PV3 series switch guarantees smooth operation even in temperatures ranging from -20 to 55 °C. Upgrade your control systems with this high-quality, RoHS-compliant Push Button Switch.