PV3F2H0NN-234

Heilind Number:ESWPV3F2H0NN-234
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0NN-234
ECAD Model:
3D Model

Description:

52-PV3F2H0NN234

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0NN-234
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Dot
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2H0NN234
SKU:ESWPV3F2H0NN-234

Detailed Description

Introducing the PV3 Series Anti-Vandal Push Button Switch, a sleek and durable solution for panel-mounted applications. Designed for reliability, this switch is RoHS compliant and features a robust DPDT contact configuration, ensuring long-term performance. With a 2A amperage rating and a 48VDC rated voltage, it offers versatile compatibility. The button's flush actuator, illuminated with a dot for easy visibility, adds a touch of sophistication. Operating smoothly in temperatures ranging from -20 to 55°C, it's ideal for various environments. Its IP40 rating guarantees protection against dust and debris. Perfect for industrial and commercial use, this switch is a dependable choice for control panels, machinery, and more. Experience quality engineering with the PV3 Series Anti-Vandal Push Button Switch.