PV3F2H0NN-244

Heilind Number:ESWPV3F2H0NN-244
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0NN-244
ECAD Model:
3D Model

Description:

52-PV3F2H0NN244

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0NN-244
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Dot
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2H0NN244
SKU:ESWPV3F2H0NN-244

Detailed Description

Introducing the PV3 Anti-Vandal Panel Mount Push Button Switch, designed to deliver secure and durable operation in demanding environments. With a sleek Round Flush actuator and IP40 rating, this switch ensures reliable performance even in harsh conditions. Its DPDT contact configuration offers versatility in circuit control, while the 2A amperage and 48VDC rated voltage make it suitable for various applications. Featuring a Dot illumination with 12VDC voltage, this switch not only enhances visibility but also adds a touch of modernity to any panel. The solder termination type and circular 16mm panel cut-out diameter facilitate easy installation. Whether used in industrial machinery or electronic devices, the PV3 switch guarantees smooth operation and longevity, meeting RoHS compliance standards for environmental responsibility. Elevate your control panel with the PV3 Anti-Vandal Switch, where quality and performance converge seamlessly.