PV3F2H0NN-334

Heilind Number:ESWPV3F2H0NN-334
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0NN-334
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0NN-334
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2H0NN334
SKU:ESWPV3F2H0NN-334

Detailed Description

Introducing the PV3F2H0NN-334, a vandal-resistant push button switch designed for durability and security. With a sleek panel mount front, this anti-vandal switch is perfect for applications where tamper-proofing is essential. Featuring a rated amperage of 2A and a robust DPDT contact configuration, it ensures reliable performance in demanding environments. The round flush actuator, illuminated by a 12VDC ring, not only enhances visibility but also adds a touch of sophistication. With an IP40 rating and a wide operating temperature range of -20 to 55°C, this switch is built to withstand harsh conditions. Ideal for industrial control panels, security systems, and more, the PV3F2H0NN-334 combines ruggedness with functionality, making it a top choice for applications requiring high reliability. Rest assured, this switch is also ROHS compliant, meeting strict environmental standards. Elevate your equipment with this premium quality anti-vandal push button switch from the PV3 series.