PV3F2H0NN-344

Heilind Number:ESWPV3F2H0NN-344
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0NN-344
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0NN-344
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2H0NN344
SKU:ESWPV3F2H0NN-344

Detailed Description

Introducing the PV3F2H0NN-344 Anti-Vandal Push Button Switch, designed for durability and security in any application. With RoHS compliance and a rugged construction, this switch is built to withstand tampering and harsh environments. The sleek Panel Mount Front installation ensures seamless integration into your control panels. The illuminated ring adds a touch of sophistication while providing visual feedback. Featuring a 2A amperage and DPDT contact configuration, it delivers reliable performance. The round flush actuator is easy to use, and with an On-(On) switch function, it offers versatility in operation. Rated for 48VDC, with an illumination voltage of 12VDC, this switch is efficient and functional. Its IP40 rating and operating temperature range of -20 to 55°C make it suitable for diverse settings. Whether in industrial machinery, security systems, or automotive applications, the PV3F2H0NN-344 is the perfect choice for high-quality, anti-vandal switch needs.