PV3F2H0NN

Heilind Number:ESWPV3F2H0NN
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0NN
ECAD Model:
3D Model

Description:

52-PV3F2H0NN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0NN
Series:PV3
Amperage:2 A
IP Rating:IP40
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV3F2H0NN
SKU:ESWPV3F2H0NN

Detailed Description

Introducing the PV3 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. Featuring a robust construction and a flush button actuator, this switch is designed for reliability in demanding environments. With a double-pole, double-throw contact configuration, it ensures secure and efficient operation. Rated for 2A at 48VDC, it offers high performance while maintaining RoHS compliance for environmental responsibility. The IP40 rating guarantees protection against dust and debris, making it ideal for various applications. Its 16mm circular panel cut-out diameter and solder termination type provide easy installation. Suitable for a wide range of industries, from industrial to commercial settings, the PV3 is the perfect choice for your push button switch requirements.