PV3F2H0SS-305

Heilind Number:ESWPV3F2H0SS-305
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0SS-305
ECAD Model:
3D Model

Description:

52-PV3F2H0SS305

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0SS-305
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV3F2H0SS305
SKU:ESWPV3F2H0SS-305

Detailed Description

Introducing the PV3F2H0SS-305, a sleek and durable anti-vandal push button switch designed for reliable performance in demanding environments. With a robust construction and RoHS compliance, this switch is not only environmentally friendly but also built to last. Boasting a 2A amperage and a 48VDC rated voltage, it ensures efficient power control. Its IP40 rating guarantees protection against dust and small particles, making it ideal for various industrial applications. The flush button actuator, illuminated by a stylish ring, offers both tactile feedback and visual indication. Featuring a DPDT contact configuration and solder termination, this switch guarantees secure connections. Its panel mount, front installation with a circular 16mm cut-out diameter ensures easy integration. Operating flawlessly in temperatures ranging from -20 to 55°C, the PV3F2H0SS-305 is a versatile and reliable solution for your control panel needs. Elevate your equipment with this high-performance push button switch.