PV3F2H0SS-311

Heilind Number:ESWPV3F2H0SS-311
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0SS-311
ECAD Model:
3D Model

Description:

52-PV3F2H0SS311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0SS-311
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV3F2H0SS311
SKU:ESWPV3F2H0SS-311

Detailed Description

Introducing the PV3F2H0SS-311, a sleek and durable anti-vandal push button switch designed for seamless integration in various electronic applications. This RoHS-compliant switch, part of the PV3 series, boasts a 2A amperage rating and operates at a rated voltage of 48VDC, making it ideal for low voltage control circuits. Its IP40 rating ensures protection against dust ingress, while the panel mount, front installation type with a circular 16mm panel cutout diameter offers easy and secure mounting. The button, with a flush actuator shape and ring illumination, not only provides tactile feedback but also adds a touch of style to any panel. Featuring a DPDT contact configuration and On-(On) switch function, it offers versatile control options. With solder termination and an operating temperature range of -20 to 55°C, this switch guarantees reliable performance even in harsh environments. Perfect for applications in industrial control panels, security systems, and more, the PV3F2H0SS-311 is the epitome of functionality and durability in push button switches.