PV3F2H0SS-314

Heilind Number:ESWPV3F2H0SS-314
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0SS-314
ECAD Model:
3D Model

Description:

PV3F2H0SS-314

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0SS-314
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2H0SS314
SKU:ESWPV3F2H0SS-314

Detailed Description

Introducing the PV3F2H0SS-314, a cutting-edge Anti-Vandal Push Button Switch designed for uncompromising performance. This sleek yet robust switch, part of the PV3 series, boasts a 2A amperage rating and guaranteed RoHS compliance, ensuring both efficiency and environmental responsibility. Its IP40 rating guarantees protection against dust and offers peace of mind in various operating environments. The switch features a Round actuator shape with a durable Button design, perfect for intensive use. With a DPDT contact configuration and On-(On) switch function, it delivers reliable performance in every press. The 48VDC rated voltage and 12VDC Illumination Voltage cater to a wide range of applications. Installation is a breeze with the Panel Mount, Front mount type, suitable for a 16mm circular panel cut-out diameter. Crafted for durability, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Elevate your control panel with this high-performance, illuminated Push Button Switch, a must-have in the world of electronic components.