PV3F2H0SS-315

Heilind Number:ESWPV3F2H0SS-315
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0SS-315
ECAD Model:
3D Model

Description:

52-PV3F2H0SS315

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0SS-315
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV3F2H0SS315
SKU:ESWPV3F2H0SS-315

Detailed Description

Introducing the PV3F2H0SS-315, a sleek and reliable Anti-Vandal Push Button Switch perfect for demanding environments. With a robust design and RoHS compliance, this switch ensures durability and environmental responsibility. Featuring a Panel Mount, Front setup with a flush Button actuator, it guarantees seamless integration into your control panels. The illuminating Ring adds a touch of sophistication while enhancing visibility. Rated for 48 VDC, with a 2 A amperage, and DPDT contact configuration, it offers versatile functionality. Operating smoothly within a wide temperature range of -20 to 55°C, this switch is suitable for various applications. Trust in the PV3 series for quality and performance.