PV3F2H0SS-324

Heilind Number:ESWPV3F2H0SS-324
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0SS-324
ECAD Model:
3D Model

Description:

PV3F2H0SS-324

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0SS-324
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2H0SS324
SKU:ESWPV3F2H0SS-324

Detailed Description

Introducing the PV3F2H0SS-324, a sleek and durable anti-vandal push button switch perfect for applications requiring reliable performance. With a robust construction and RoHS compliance, this switch guarantees both functionality and environmental responsibility. Featuring a round actuator and ring illumination, it offers a user-friendly experience while adding a touch of sophistication to any panel. The DPDT contact configuration ensures versatile connectivity, while the 2A rated amperage and 48VDC rated voltage make it suitable for a wide range of electronic systems. Whether used in industrial machinery, automotive controls, or security systems, the PV3F2H0SS-324 excels in both form and function. Its panel mount design with a 16mm circular cut-out diameter allows for easy installation, while the solder termination type ensures a secure connection. Operating smoothly in temperatures ranging from -20 to 55°C and boasting an IP40 rating for dust protection, this switch is built to withstand even the harshest environments. Elevate your control panel with the reliable performance and stylish design of the PV3F2H0SS-324.