PV3F2H0SS-331

Heilind Number:ESWPV3F2H0SS-331
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0SS-331
ECAD Model:
3D Model

Description:

52-PV3F2H0SS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0SS-331
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3F2H0SS331
SKU:ESWPV3F2H0SS-331

Detailed Description

Introducing the PV3F2H0SS-331, a sleek and durable Anti-Vandal Push Button Switch perfect for a range of applications. With a robust construction and IP40 rating, this switch ensures reliable performance even in demanding environments. The 2A rated current and 48VDC voltage make it suitable for various electronic systems. Featuring a flush-mounted round button with ring illumination, it offers both functionality and a touch of style. The DPDT contact configuration guarantees versatile switching options. Easy to install with a panel cut-out diameter of 16mm, it's ideal for panel mounting. Crafted for efficiency, this switch operates smoothly at temperatures ranging from -20 to 55°C. Elevate your control setup with the PV3 series PV3F2H0SS-331, where durability meets design.