PV3F2H0SS-334

Heilind Number:ESWPV3F2H0SS-334
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0SS-334
ECAD Model:
3D Model

Description:

PV3F2H0SS-334

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0SS-334
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV3F2H0SS334
SKU:ESWPV3F2H0SS-334

Detailed Description

Introducing the PV3F2H0SS-334, a cutting-edge Anti-Vandal Push Button Switch designed for durability and performance. This sleek Panel Mount switch, part of the PV3 series, boasts a RoHS compliance, ensuring environmentally-conscious manufacturing. With an amperage rating of 2A and a DPDT contact configuration, it offers reliable operation in a variety of applications. The IP40 rating guarantees protection against dust, while the 48VDC rated voltage ensures compatibility with different systems. Featuring a round actuator shape and a ring illumination, this switch not only offers tactile feedback but also adds a touch of sophistication to any panel. Suitable for a wide range of industries, from automotive to industrial automation, its solder termination and 16mm panel cut-out diameter make installation a breeze. Whether used for power control or signaling, this On-(On) switch delivers precision and longevity, even in harsh environments with an operating temperature range of -20 to 55°C. Elevate your control panel with the PV3F2H0SS-334, the perfect blend of style and substance.