PV3F2H0SS-335

Heilind Number:ESWPV3F2H0SS-335
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0SS-335
ECAD Model:
3D Model

Description:

52-PV3F2H0SS335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0SS-335
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV3F2H0SS335
SKU:ESWPV3F2H0SS-335

Detailed Description

Introducing the PV3 Series Anti-Vandal Push Button Switch, a sleek and durable solution for your panel-mounting needs. With a robust IP40 rating, this switch is designed to withstand tough environments while providing reliable performance. Featuring a 2A rated current and a DPDT contact configuration, it ensures efficient power control. The flush round button actuator, illuminated by a ring at 24VDC, offers both tactile feedback and visual indication. Suitable for a wide range of applications, from industrial machinery to security systems, this switch is a versatile choice. Its easy solder termination and 16mm circular panel cut-out make installation a breeze. Operating smoothly in temperatures ranging from -20 to 55°C, the PV3 Series guarantees functionality even in extreme conditions. Elevate your control panel with this high-quality, RoHS-compliant switch that combines form, function, and durability seamlessly.