PV3F2H0SS-341

Heilind Number:ESWPV3F2H0SS-341
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0SS-341
ECAD Model:
3D Model

Description:

52-PV3F2H0SS341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0SS-341
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV3F2H0SS341
SKU:ESWPV3F2H0SS-341

Detailed Description

Introducing the PV3 Series Anti-Vandal Push Button Switch, a sleek and durable solution for your panel-mounting needs. With an IP40 rating, this switch is designed to withstand dust and debris, making it ideal for a variety of indoor applications. The round actuator button, illuminated with a 2.8 VDC ring, not only adds a touch of sophistication but also enhances visibility in dimly lit environments. The DPDT contact configuration ensures reliable performance, while the solder termination type guarantees secure connections. Rated for 48 VDC at 2 A, this switch is suitable for low-voltage applications. Operating smoothly even in temperatures ranging from -20 to 55 °C, it offers versatility and dependability. With a panel cut-out diameter of 16 mm, installation is a breeze. Elevate your control panel with the PV3 Series Anti-Vandal Push Button Switch, where functionality meets style seamlessly.