PV3F2H0SS-343

Heilind Number:ESWPV3F2H0SS-343
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0SS-343
ECAD Model:
3D Model

Description:

52-PV3F2H0SS343

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0SS-343
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:52-PV3F2H0SS343
SKU:ESWPV3F2H0SS-343

Detailed Description

Introducing the PV3F2H0SS-343 Anti-Vandal Push Button Switch from the PV3 series, a sleek and reliable solution for your panel mount needs. This durable switch, with a 2A amperage rating, guarantees efficient performance in various applications while boasting a robust IP40 rating for protection against dust and debris. Its round actuator shape and flush button design not only enhance visual appeal but also ensure smooth operation. The switch features a versatile DPDT contact configuration, offering flexibility in circuit control. With a rated voltage of 48VDC and an illumination voltage of 6VDC, it provides clear feedback, especially in dimly lit environments. Engineered for durability, this switch operates flawlessly in temperatures ranging from -20 to 55°C, making it suitable for diverse settings. The PV3F2H0SS-343 is the perfect choice for those seeking a high-quality, illuminated push button switch that combines functionality with style.