PV3F2H0SS-355

Heilind Number:ESWPV3F2H0SS-355
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0SS-355
ECAD Model:
3D Model

Description:

52-PV3F2H0SS355

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0SS-355
Series:PV3
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP40
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV3F2H0SS355
SKU:ESWPV3F2H0SS-355

Detailed Description

Introducing the PV3F2H0SS-355, a sleek and reliable anti-vandal push button switch designed for demanding environments. With a rugged IP40-rated construction, this switch ensures durability even in tough conditions. The 2A rated current and 48VDC voltage make it suitable for various applications. Featuring a round flush button and ring illumination, it not only offers a satisfying tactile response but also enhances visibility. The DPDT contact configuration provides versatile switching options. Panel mountable with a 16mm circular cut-out, installation is quick and effortless. Whether in industrial settings or public spaces, this switch guarantees long-lasting performance. Meet your control needs with confidence, choose the PV3F2H0SS-355.