PV3F2H0SS

Heilind Number:ESWPV3F2H0SS
Manufacturer:E-Switch
Manufacturer Number:PV3F2H0SS
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV3F2H0SS
Series:PV3
Amperage:2 A
IP Rating:IP40
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV3F2H0SS
SKU:ESWPV3F2H0SS

Detailed Description

Introducing the PV3F2H0SS Anti-Vandal Push Button Switch, designed for durability and security in various applications. With its robust construction and IP40 rating, this switch is resistant to tampering and environmental elements, making it ideal for public use or high-traffic areas. The sleek panel mount front design ensures seamless integration into panels or enclosures, while the flush button actuator offers a smooth and ergonomic user experience. Featuring a double-pole, double-throw contact configuration and a 2A rated voltage at 48VDC, this switch guarantees reliable performance. Its solder termination type and circular 16mm panel cut-out diameter facilitate easy installation. Operating temperature range of -20 to 55°C ensures functionality even in harsh conditions. Trust the PV3 series Anti-Vandal Push Button Switch for quality and longevity in your projects.